Wurth Elektronik 7443320820

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443320820.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-27.75%

CAD Models

Download Wurth Elektronik 7443320820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Wurth Elektronik7443330820
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 8.2UH 11.5A 13.2 MOHM
API DelevanDC780R-822L
FIXED IND 8.2UH 11.4A 7 MOHM TH

Descriptions

Descriptions of Wurth Elektronik 7443320820 provided by its distributors.

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Ferrite 13A 9.9mOhm DCR T/R
WE-HCC SMT High Current Inductor (Ferrite)
Inductor, Shielded, 8.2Uh, 12A, Smd; Inductance:8.2Μh; Rms Current (Irms):13A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:0.0099Ohm Rohs Compliant: Yes |Würth Elektronik 7443320820

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)