Wurth Elektronik 744325780

Power Choke Shielded Wirewound 7.8uH/6.uH 20% 100KHz 8A 13.6mOhm DCR T/R
$ 3.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744325780.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+74.18%

CAD Models

Download Wurth Elektronik 744325780 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 7.8uH 20% 100KHz Iron 10A 0.0205Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R
Wurth Elektronik744771008
POWER INDUCTOR, SMT, 1260, 8.2 UH, 6.25 A, .02 OHM, FIXED, WE-PD SERIES

Descriptions

Descriptions of Wurth Elektronik 744325780 provided by its distributors.

Power Choke Shielded Wirewound 7.8uH/6.uH 20% 100KHz 8A 13.6mOhm DCR T/R
FIXED IND 7.8UH 8A 13.6 MOHM SMD
WE-HCI SMT Flat Wire High Current Inductor
100KHz 23MHz 9.5A 8A 7.8¦ÌH 13.6m¦¸ ¡À20% 1050 , 10.5mm*10.2mm*5mm
WE-HCI Nonstandard 0.413Lx0.402W 10.50mmx10.20mm 7.8muH
Wurth Elektronik 744325780 表面実装インダクタ
Inductor, Shielded, 7.8Uh, 9.5A, Smd; Inductance:7.8Μh; Rms Current (Irms):8A; Inductor Construction:Shielded; Saturation Current (Isat):9.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0136Ohm Rohs Compliant: Yes |Würth Elektronik 744325780

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)