Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1245A-8R2M

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R

$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1245A-8R2M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.99%

CAD Models

Download Bourns SRP1245A-8R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 9uH 20% 100KHz Iron 10A 0.0225Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 11A 0.0155Ohm DCR T/R
Ind Power Chip Shielded Wirewound 8.2uH 20% 200KHz 10.5A T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Metal 8A 0.017Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1245A-8R2M provided by its distributors.

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 9.5A 0.0225Ohm DCR Automotive T/R
General Purpose Inductor, 8.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor, 8.2Uh, 20%, 9.5A, Shielded; |Bourns, Inc. SRP1245A-8R2M
INDUCTOR, SHIELDED POWER, AEC-Q200,8.2UH 20% SMT 1245
FIXED IND 8.2UH 9.5A 22.5MOHM SM
Inductor, SMD, 8.2uH, 9.5A, 11MHz, 22.5mOhm
SRP1245A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 8.2muH
100KHz 11MHz 18A 9.5A 20@100kHz 8.2μH 22.5mΩ ±20% 1245 standard mounting,SMD mount 13.5mm*12.5mm*5mm
9.5A 8.2uH ±20% 18A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 8.2UH, 20%, 9.5A, SHIELDED; Inductance: 8.2µH; RMS Current (Irms): 9.5A; Inductor Construction: Shielded; Saturation Current (Isat): 18A; Product Range: SRP1245A Series; Power Inductor Case: 13.5mm x 12.5mm x 4.8mm; DC Resistance Max: 0.0225ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1245A8R2M