Vishay IHLP5050FDER3R3M01

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 18A 6.8mOhm DCR 5050 T/R
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER3R3M01.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages13 years ago

Newark

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-9.38%

CAD Models

Download Vishay IHLP5050FDER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 3.3uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 18A 0.0066Ohm DCR T/R
Wurth Elektronik7443330330
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Ferrite 14A 0.00715Ohm DCR T/R
Wurth Elektronik7443340330
Ind Power Choke Shielded 3.3uH 20% 100KHz Ferrite 14A T/R
Wurth Elektronik7443310330
POWER-CHOKE WE-HCC 1210 (Iron Powder) | FIXED IND 3.3UH 13A 6 MOHM SMD
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Carbonyl Powder 15A 0.0092Ohm DCR Automotive T/R

Descriptions

Descriptions of Vishay IHLP5050FDER3R3M01 provided by its distributors.

Inductor High Current Shielded Wirewound 3.3uH 20% 100KHz 18A 6.8mOhm DCR 5050 T/R
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 5050
Inductor, Shielded, 3.3Uh, 35A, Smd, Full Reel; Inductance:3.3Μh; Rms Current (Irms):18A; Inductor Construction:Shielded; Saturation Current (Isat):35A; Product Range:Ihlp-5050Fd-01 Series; Dc Resistance Max:0.0068Ohm Rohs Compliant: Yes |Vishay IHLP5050FDER3R3M01.
INDUCTOR, 3.3UH, 35A, 20%; Inductor Type:High Current; Series:IHLP-01; Inductance:3.3µH; Tolerance, Inductance:± 20%; Resistance:5.7mohm; DC Current Max:35A; Self Resonant Frequency:5MHz; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-3R3M-01
  • IHLP5050FDER3R3M01.