Vishay IHLP5050FDER2R2M01

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 22A 4.2mOhm DCR 5050 T/R
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP5050FDER2R2M01.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages19 years ago
Datasheet5 pages10 years ago

IHS

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-72.38%

CAD Models

Download Vishay IHLP5050FDER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Wurth Elektronik7443340220
WE-HCC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH
Wurth Elektronik7443310220
WE-HCC SMD High Current Cube Inductor, 2.2uH, 16A, 70MHz, 3.8mOhm
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R

Descriptions

Descriptions of Vishay IHLP5050FDER2R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 22A 4.2mOhm DCR 5050 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 5050
Fixed Inductor Nonstandard 2.2µH ±20% 22A 4.2mΩ - -
Inductor, Shielded, 2.2Uh, 40A, Smd, Full Reel; Inductance:2.2Μh; Rms Current (Irms):22A; Inductor Construction:Shielded; Saturation Current (Isat):40A; Product Range:Ihlp-5050Fd-01 Series; Dc Resistance Max:0.0042Ohm Rohs Compliant: Yes |Vishay IHLP5050FDER2R2M01.
INDUCTOR, 2.2UH, 40A, 20%; Inductor Type:High Current; Series:IHLP-01; Inductance:2.2µH; Tolerance, Inductance:± 20%; Resistance:3.5mohm; DC Current Max:40A; Self Resonant Frequency:5MHz; Case Style:5050FD; Tolerance, +:20%; Tolerance, -:20%; External Depth:6.5mm; External Length / Height:13.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Width, External:12.9mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-5050FDER-2R2M-01
  • IHLP5050FDER2R2M01.