Vishay IHLP4040DZER150M5A

General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy-Core, SMD, 4040
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER150M5A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+12.27%

CAD Models

Download Vishay IHLP4040DZER150M5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.501
$ 0.662
Stock
90,491
6,588
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
5.1 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
50.29 mΩ
50.29 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R
TAIYO YUDENNS10155T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.65A 0.03408Ohm DCR T/R
TAIYO YUDENNS12555T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.18A 0.02796Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP4040DZER150M5A provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Metal Alloy-Core, SMD, 4040
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 5.1A 0.05029Ohm DCR 4040 Automotive T/R
IHLP Series 15 uH ±20 % 7.7 A 47 mO SMT Shielded Power Inductor
100KHz 10.4MHz 7.7A 5.1A 15¦ÌH 50.29m¦¸ ¡À20% 4040 10.8mm*10.3mm*4mm
FIXED IND 15UH 5.1A 50.29MOHM SM
FIXED IND 15UH 5.1A 50.29 MOHM
IHLP-4040DZ-5A Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 15muH
Fixed Inductors 15uH 20% e-field Shield
5.1A 15uH ±20% 7.7A SMD,10.8x10.2mm Power Inductors ROHS
INDUCTOR, 15UH, SHIELDED, 5.1A;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP4040DZER150M5A.