Vishay IHLP4040DZER150M11

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 6.25A 45mOhm DCR 4040 T/R
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER150M11.

IHS

Datasheet5 pages4 years ago

Farnell

JRH Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.80%

CAD Models

Download Vishay IHLP4040DZER150M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.724
Stock
151,788
43,118
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
6.25 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 6.25A 0.045Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 16Q-Factor Ferrite 5.8A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R
Wurth Elektronik7447798151
WE-PDF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 15 UH

Descriptions

Descriptions of Vishay IHLP4040DZER150M11 provided by its distributors.

Inductor High Current Shielded Wirewound 15uH 20% 100KHz 6.25A 45mOhm DCR 4040 T/R
IHLP4040DZ-11 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE,15 UH +/-20%
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 4240
INDUCTOR, 15UH, 20%, 6A; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.045ohm; DC Current Rating:6.25A; Inductor Case Style:4040DZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:6.25A; External Depth:4mm; External Length / Height:11.5mm; External Width:10.3mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:40.9mohm; Resonant Frequency:1MHz; Saturation Current Ic:6A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-4040DZER-150M-11
  • IHLP4040DZER150M11.