
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-IHLP4040DZER100M1ACT-ND | 536 | 1 | Cut Tape | ||||||||
| TTI | IHLP4040DZER100M1A | 1,500 | 500 | Tape & Reel | 17h | |||||||
| Newark | IHLP4040DZER100M1A | 0 | 500 | |||||||||
| TTI Europe | IHLP4040DZER100M1A | 0 | 500 | Tape & Reel | 18h | |||||||
| TTI Asia | IHLP4040DZER100M1A | Contact | 6h |
Download datasheets and manufacturer documentation for Vishay IHLP4040DZER100M1A.
Download Vishay IHLP4040DZER100M1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay IHLP4040DZER100M1A provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay IHLP4040DZER100M1A.