Vishay IHLP3232DZER1R0M11

Fixed Inductor Nonstandard 1µH ±20% 18.2A 4.63mΩ 49MHz -
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER1R0M11.

IHS

Datasheet6 pages5 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-12.90%

CAD Models

Download Vishay IHLP3232DZER1R0M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP3232DZER1R0M11 provided by its distributors.

Fixed Inductor Nonstandard 1µH ±20% 18.2A 4.63mΩ 49MHz -
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR;IND 1 UH;TOL 20%;CUR-RTG 18.2 A;SMT;3232;HIGH CURRENT
100KHz 49MHz 12A 18.2A 9 1¦ÌH 4.63m¦¸ ¡À20% 3232 , 8.64mm*8.18mm*4mm
Power Choke Shielded Wirewound 1uH 20% 100KHz Powdered Iron 18.2A 0.00463Ohm DCR 3232 T/R Automotive AEC-Q200
FIXED IND 1UH 18.2A 4.63MOHM SMD
Shielded power inductor 1uH 4.63mOhm 12A
IHLP-3232DZ-11 Nonstandard 0.340Lx0.322W 8.64mmx8.18mm 1muH
18.2A 1uH ±20% 12A SMD,8.2x8.6mm Power Inductors ROHS
Inductance:1Μh; Rms Current (Irms):18.2A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:Ihlp-3232Dz-11 Series; Dc Resistance Max:0.00463Ohm; Inductance Tolerance:± 20%; Product Length:8.64Mm Rohs Compliant: Yes |Vishay IHLP3232DZER1R0M11.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP3232DZER1R0M11.
  • IHLP3232DZER1R0M11..