Vishay IHLP3232CZER100M11

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 5.3A 0.0551Ohm DCR 3232 T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232CZER100M11.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-15.10%

CAD Models

Download Vishay IHLP3232CZER100M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R

Descriptions

Descriptions of Vishay IHLP3232CZER100M11 provided by its distributors.

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 5.3A 0.0551Ohm DCR 3232 T/R
Ind High Current Shielded Wirewound 10uH 20% 100KHz 5.3A 3232 T/R
Avnet Japan
FIXED IND 10UH 5.3A 55.1MOHM SMD / 10 µH Shielded Molded Inductor 5.3 A 55.1mOhm Max Nonstandard
General Purpose Inductor, 10uH, 20%, 1 Element, Composite-Core, SMD, 3232
IHLP Series 3232 10 uH 20% 5.3 A Shielded Low Profile High Current SMT Inductor
INDUCTOR, IHLP-3232CZ-11, 10UH 20%; Product Range:VISHAY DALE - IHLP-3232CZ-11 Series High Current Inductors; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0551ohm; DC Current Rating:5.3A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:3.8A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric