Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN1060-100M

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN1060-100M.

JRH Electronics

Datasheet3 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.34%

CAD Models

Download Bourns SRN1060-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 1KHz 32Q-Factor Ferrite 5.5A 0.02Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 22.2mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.035Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN1060-100M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 25Q-Factor Ferrite 5.4A 0.029Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
100KHz 14MHz 5.2A 5.4A 25@7.96MHz 10μH 29mΩ ±20% standard mounting,SMD mount 10mm*9.8mm*6mm
FIXED IND 10UH 5.4A 29 MOHM SMD
INDUCTOR, SEMI-SHIELDED, IND 10 UH, TOL 20%,CUR-RTG 5.4 A, SMT
IND CHIP SEMI-SHLD 10UH 20% 1060 FERRITE
SMD Power Inductor, 10uH, 5.4A, 14MHz, 29mOhm
SRN1060 Nonstandard 0.394Lx0.386W 10.00mmx9.80mm 10muH
10uH ±20% 5.2A SMD,9.8x10mm Power Inductors ROHS
Bourns SRN1060-100M 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN1060-100M.