What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1210-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1210-100M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+69.08%

CAD Models

Download Bourns SRR1210-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.623
$ 0.782
Stock
117,024
57,041
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
6.5 A
6.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
18 mΩ
18 mΩ
Q Factor
16
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 7A 0.034Ohm DCR Automotive T/R
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.2A 0.0192Ohm DCR 5050 Automotive T/R

Descriptions

Descriptions of Bourns SRR1210-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power Inductors – SMD; BOURNS; SRR1210-100M; 10 µH; 18 mOhm; 100 kHz; 20 %
INDUCTOR, SHIELDED, 10UH, 6.5A, 20%; Ind; INDUCTOR, SHIELDED, 10UH, 6.5A, 20%; Inductance:10µH; RMS Current (Irms):6.5A; Inductor Construction:Shielded; Saturation Current (Isat):6.5A; Product Range:SRR1210 Series; Power Inductor Case:12mm x 12mm x 10mm
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 18 / Rated Current A = 6.5 / Self-Resonant Frequency MHz = 12 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Series = SRR1210 / Length mm = 12 / Width mm = 12 / Height mm = 10 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1210-100M.