What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1280-100M

Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-100M.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-23.41%

CAD Models

Download Bourns SRR1280-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.619
Stock
396,957
41,186
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
19.5 mΩ
19.5 mΩ
Q Factor
24
24
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
General Purpose Inductor, 10uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 10uH 20% 1KHz 16Q-Factor Ferrite 6.5A 0.018Ohm DCR T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R
TAIYO YUDENNS10165T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 0.02088Ohm DCR T/R
TAIYO YUDENNS12575T100MN
Inductor Power Shielded Wirewound 10uH 20% 100KHz 5.55A 0.0188Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1280-100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 1KHz 24Q-Factor Ferrite 6A 0.0195Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Shielded, 10Uh, 6.3A, Smd, Full Reel; Inductance:10Μh; Rms Current (Irms):6A; Inductor Construction:Shielded; Saturation Current (Isat):6.3A; Product Range:Srr1280 Series; Dc Resistance Max:0.0195Ohm; Product Length:12.5Mm Rohs Compliant: Yes |Bourns, Inc. SRR1280-100M.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-100M.