Vishay IHLP2525EZER2R2M01

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 10A 13.6mOhm DCR 2525 T/R
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525EZER2R2M01.

Newark

Datasheet4 pages6 years ago
Datasheet4 pages8 years ago
Datasheet4 pages16 years ago

element14 APAC

HQonline

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.16%

CAD Models

Download Vishay IHLP2525EZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 4339
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 12A 0.0086Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Wurth Elektronik744316220
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2.2UH 7.5A 11.3 MOHM
Wurth Elektronik744311220
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 2.2UH 9A 11.4 MOHM SMD

Descriptions

Descriptions of Vishay IHLP2525EZER2R2M01 provided by its distributors.

Inductor High Current Shielded Wirewound 2.2uH 20% 100KHz 10A 13.6mOhm DCR 2525 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525EZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,2.2 UH +/-20%WIREWOUND 10A IDC
Fixed Inductor Nonstandard 2.2µH ±20% 10A 13.6mΩ - -
IHLP Series 2525 2.2 uH 20% 10 A Shielded Low Profile High Current SMT Inductor
Inductor, Shielded, 2.2Uh, 10A; Inductance:2.2Μh; Rms Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Ihlp-2525Ez-01 Series; Dc Resistance Max:0.0136Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Vishay IHLP2525EZER2R2M01.
INDUCTOR, 2.2UH, 10A, 20%; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0136ohm; DC Current Rating:10A; Inductor Case Style:2525EZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:10A; External Depth:6.47mm; External Length / Height:5mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:13mohm; Saturation Current Ic:10A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525EZER-2R2M-01
  • IHLP-2525EZER2R2M01
  • IHLP2525EZER2R2M01.