Vishay IHLP2525EZER1R5M01

Ind High Current Shielded Wirewound 1.5uH 20% 100KHz 12A 2525 T/R
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525EZER1R5M01.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.48%

CAD Models

Download Vishay IHLP2525EZER1R5M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.642
$ 4.09
Stock
79,641
1,888
Authorized Distributors
6
2
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
12 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
9 mΩ
9 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2021-03-06
LTD Date2021-06-06

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 15Q-Factor Carbonyl Powder 12A 0.009Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Wurth Elektronik7443552150
Power Choke Shielded Wirewound 1.5uH/1.1uH 20% 100KHz 14A 0.0053Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744316150
FIXED IND 1.5UH 9A 8.15 MOHM SMD / 1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD

Descriptions

Descriptions of Vishay IHLP2525EZER1R5M01 provided by its distributors.

Ind High Current Shielded Wirewound 1.5uH 20% 100KHz 12A 2525 T/R
Avnet Japan
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP2525EZ-01 WIREWOUND SMDINDUCTOR W/ METALCORE,1.5 UH +/-20%WIREWOUND 12A IDC
IHLP Series 2525 1.5 uH 20% 12 A Shielded Low Profile High Current SMT Inductor
Inductance:1.5µH; RMS Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:IHLP-2525EZ-01 Series; DC Resistance Max:9mohm; Inductance Tolerance:± 20%; Product Length:6.86mm RoHS Compliant: Yes
INDUCTOR, 1.5UH, 12A, 20%; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:9000µohm; DC Current Rating:12A; Inductor Case Style:2525EZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:12A; External Depth:6.47mm; External Length / Height:5mm; External Width:6.86mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:8.6mohm; Saturation Current Ic:12A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525EZER-1R5M-01
  • IHLP2525EZER1R5M01.