Wurth Elektronik 744316150

FIXED IND 1.5UH 9A 8.15 MOHM SMD / 1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744316150.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.08%

CAD Models

Download Wurth Elektronik 744316150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 11A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 10A 0.01Ohm DCR T/R
Wurth Elektronik744770015
FIXED IND 1.5UH 10A 6 MOHM SMD
Wurth Elektronik744311150
Power Choke Shielded Wirewound 1.5uH/1.12uH 20% 100KHz 11A 0.0066Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Wurth Elektronik74437356015
100KHz 32MHz 21A 10.6A 1.5¦ÌH 13.3m¦¸ ¡À20% 8030 , 9.2mm*8.5mm*3mm

Descriptions

Descriptions of Wurth Elektronik 744316150 provided by its distributors.

FIXED IND 1.5UH 9A 8.15 MOHM SMD / 1.5 µH Shielded Wirewound Inductor 9 A 8.15mOhm 2-SMD
HIGH CURRENT INDUCTOR, FIXED, SMD, 5040, 1.5UH, 9A, 8.15MOHM, WE-HCI SERIES
INDUCTOR, 1.5UH, ± 20%, 9A, SHIELDED; Inductance:1.5µH; RMS Current (Irms):9A; Inductor Construction:Shielded; Saturation Current (Isat):9A; Product Range:WE-HCI Series; Power Inductor Case:5.6mm x 5.3mm x 4mm; DC Resistance Max:0.00815ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744316150.