Vishay IHLP2525CZER6R8M01

Inductor High Current Shielded Wirewound 6.8uH 20% 100KHz 4.5A 60mOhm DCR 2525 T/R
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER6R8M01.

IHS

Datasheet6 pages5 years ago

Factory Futures

Upverter

Newark

Farnell

Inventory History

3 month trend:
+69.91%

CAD Models

Download Vishay IHLP2525CZER6R8M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.556
$ 0.807
$ 0.807
Stock
889,081
193,011
193,011
Authorized Distributors
6
6
6
Inductance
6.8 µH
6.8 µH
6.8 µH
Tolerance
20 %
20 %
20 %
Current Rating
4.5 A
4.5 A
4.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
60 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-11-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 0.042Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.3A 0.057Ohm DCR T/R

Descriptions

Descriptions of Vishay IHLP2525CZER6R8M01 provided by its distributors.

Inductor High Current Shielded Wirewound 6.8uH 20% 100KHz 4.5A 60mOhm DCR 2525 T/R
Power Inductors 6.8µH ±20% IND_6.86X6.47MM_SM 3.00mm 6.47 x 6.47mm 60mΩ 4.5A
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2525
INDUCTOR, 4.5A, 6.8UH; Case Style:PCB Surface Mount; DC Current Max:4.5A; Inductance:6.8µH; Resistance:60mohm; Inductance Tolerance:± 20%; Inductor Type:High Frequency; Series:IHLP-2525CZ
Inductor, Shielded, 6.8Uh, 8A, Smd, Full Reel; Inductance:6.8Μh; Rms Current (Irms):4.5A; Inductor Construction:Shielded; Saturation Current (Isat):8A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Vishay IHLP2525CZER6R8M01.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-6R8M-01
  • IHLP-2525CZER6R8M01
  • IHLP2525CZER6R8-M01
  • IHLP2525CZER6R8M01.