Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP6540-6R8M

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP6540-6R8M.

HQonline

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+48.50%

CAD Models

Download Bourns SRP6540-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-03-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 14Q-Factor Ferrite 5.2A 0.023Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.6A 0.0468Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4A 32mOhm DCR Embossed Carrier T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP6540-6R8M provided by its distributors.

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
SRP6540 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,6.8 UH +/-20% 5A IDC
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
100KHz 100KHZ 5.5A 5A 20 6.8μH 49.5mΩ ±20% SMD standard mounting,SMD mount 7.2mm*6.5mm*4mm
INDUCTOR, SHIELDED, 6.8UH, 5.5A, SMD; Inductance:6.8µH; RMS Current (Irms):5A; Inductor Construction:Shielded; Saturation Current (Isat):5.5A; Product Range:SRP6540 Series; Inductor Case / Package:-; DC Resistance Max:0.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP6540-6R8M.