Bourns SRP7050TA-6R8M

Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7050TA-6R8M.

IHS

Datasheet5 pages6 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+238%

CAD Models

Download Bourns SRP7050TA-6R8M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 50mOhm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R
Ind Power Wirewound 6.8uH 20% 4339 Emboss T/R

Descriptions

Descriptions of Bourns SRP7050TA-6R8M provided by its distributors.

Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
General Purpose Inductor, 6.8uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 15Q-Factor Carbonyl Powder 5.5A 0.0515Ohm DCR Automotive AEC-Q200 T/R
Inductor, 6.8Uh, Shielded, 5.5A; Inductance:6.8Μh; Rms Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):8.5A; Product Range:Srp7050Ta Series; Inductor Case/Package:-; Dc Resistance Max:0.0515Ohm Rohs Compliant: Yes |Bourns, Inc. SRP7050TA-6R8M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7050TA6R8M