Vishay IHLP2525CZER4R7M01

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 5.5A 40mOhm DCR 2525 T/R
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER4R7M01.

IHS

Datasheet6 pages5 years ago

Upverter

Newark

LKR

TME

Inventory History

3 month trend:
+78.28%

CAD Models

Download Vishay IHLP2525CZER4R7M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.891
$ 0.891
Stock
1,394,588
524,457
524,457
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
5.5 A
5.5 A
5.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5.5A 0.04Ohm DCR T/R
Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R

Descriptions

Descriptions of Vishay IHLP2525CZER4R7M01 provided by its distributors.

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 5.5A 40mOhm DCR 2525 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525
INDUCTOR, HIGH CURRENT, IND 4.7UH, TOL 20%,CUR 5.5A, SMT, CASE 2525,DCR 37 OHMS
IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor
Inductor, Shielded, 4.7Uh, 10A, Smd, Full Reel; Inductance:4.7Μh; Rms Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Vishay IHLP2525CZER4R7M01.
HIGH CURRENT INDUCTOR, 4.7UH, 5.5A, 20%;; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.04ohm; DC Current Rating:5.5A; Core Material:Iron Powder; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:5.5A; External Depth:6.47mm; External Length / Height:1.8mm; External Width:6.86mm; Inductance Measurement Frequency:100kHz; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:40mohm; Saturation Current Ic:10A; Test Frequency:100kHz; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-4R7-M01
  • IHLP-2525CZER-4R7M-01
  • IHLP-2525CZER-4R7M01
  • IHLP-2525CZER4R7M01
  • IHLP2525CZER4R7-M01
  • IHLP2525CZER4R7M01.