Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1240-4R7M

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
$ 0.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-4R7M.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+85.36%

CAD Models

Download Bourns SRR1240-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.669
Stock
45,427
21,442
Authorized Distributors
6
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
18 mΩ
18 mΩ
Q Factor
16
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Murata Power SolutionsFDSD0630-H-4R7M=P3
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 4.7A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.5A 25mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Bourns SRR1240-4R7M provided by its distributors.

Ind Power Shielded 4.7uH 20% 100KHz 16Q-Factor Ferrite 6A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 4.7UH 6A 18 MOHM SMD
INDUCTOR, SHIELDED, 4.7UH, 5.6A, SMD
100KHz 33MHz 5.6A 6A 16@7.96MHz 4.7μH 18mΩ ±20% 5050 standard mounting,SMD mount 12.5mm*12.5mm*4.5mm
SRR1240 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 4.7muH
4.7uH ±20% 5.6A SMD,12.5x12.5mm Power Inductors ROHS
Inductor; Inductor Type:Power; Series:; Inductance:4.7µH; Inductance Tolerance:±20%; DC Resistance Max:0.018ohm; DC Current Rating:5.6Arms; Self Resonant Frequency:33MHz; Package/Case:; Q Factor:16; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1240-4R7M.