Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP7030-4R7FM

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5A 35mOhm DCR T/R
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-4R7FM.

IHS

Datasheet5 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Bourns SRP7030-4R7FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.7A 0.0348Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Carbonyl Powder 5.5A T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Powdered Iron 6A 0.0335Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 5.6A 39.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 4.7uH 20% 100KHz 15Q-Factor Carbonyl Powder 6.5A T/R

Descriptions

Descriptions of Bourns SRP7030-4R7FM provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 5A 35mOhm DCR T/R
Power Inductor (SMD), 4.7 uH, ± 20%, 5 A, Shielded, 7 A, 6.5mm x 6.5mm x 3mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, 2604
FIXED IND 4.7UH 5A 35 MOHM SMD
INDUCTOR, SHIELDED, 4.7UH, 7A, SMD, FULL REEL
SRP7030F Nonstandard 0.299Lx0.256W 7.60mmx6.50mm 4.7muH
INDUCTOR POWER 4.7UH SHIELD SMD
MAGNETICS - High Current Power Inductors
INDUCTOR, SHIELDED, 4.7UH, 7A, SMD; Indu; INDUCTOR, SHIELDED, 4.7UH, 7A, SMD; Inductance: 4.7µH; RMS Current (Irms): 5A; Inductor Construction: Shielded; Saturation Current (Isat): 7A; Product Range: SRP7030F Series; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; Core Material: Iron

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-4R7FM.