Bourns SRP7030-2R2FM

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 7A 0.02Ohm DCR T/R
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-2R2FM.

JRH Electronics

Datasheet5 pages8 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP7030-2R2FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 8A
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.017Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 9A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 8.2A 0.0191Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 8A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 7.1A 0.018Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Bourns SRP7030-2R2FM provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 7A 0.02Ohm DCR T/R
Inductor, Power, High Current, 2.2Uh; Inductance:2.2Μh; Rms Current (Irms):7A; Inductor Construction:Shielded; Saturation Current (Isat):11A; Product Range:-; Power Inductor Case:7.6Mm X 6.5Mm X 3.2Mm; Dc Resistance Max:0.02Ohm; Rohs Compliant: Yes |Bourns SRP7030-2R2FM
HIGH CURRENT POWER INDUCTORs; Product Ra; HIGH CURRENT POWER INDUCTORs; Product Range:BOURNS - SRP7030F Series Shielded Power Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.02ohm; DC Current Rating:7Arms; Inductor Case Style:SMD; No. of Pins:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-2R2FM.