Vishay IHLP2020CZERR68M01

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 10.2A 0.00896Ohm DCR 2020 T/R
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020CZERR68M01.

IHS

Datasheet6 pages8 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.41%

CAD Models

Download Vishay IHLP2020CZERR68M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744316068
WE-HCI SMT Flat Wire High Current Inductor
Wurth Elektronik744383560068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 13.15A 0.009Ohm DCR T/R Automotive AEC-Q200
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 8.5A 0.012Ohm DCR 2020 T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f

Descriptions

Descriptions of Vishay IHLP2020CZERR68M01 provided by its distributors.

Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 10.2A 0.00896Ohm DCR 2020 T/R
Power Inductor (SMD), 680 nH, 10.2 A, Shielded, 13.5 A, IHLP-2020CZ-01 Series
General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 2020
Inductor, Shielded, 680Nh, 10.2A; Inductance:680Nh; Rms Current (Irms):10.2A; Inductor Construction:Shielded; Saturation Current (Isat):13.5A; Product Range:Ihlp-2020Cz-01 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Vishay IHLP2020CZERR68M01

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2020CZERR68M01.