
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | IHLP2020CZER2R2M01 | 12,000 | 2K | 11h | ||||||||
| Arrow Electronics | IHLP2020CZER2R2M01 | 1 | 1 | |||||||||
| TTI | IHLP2020CZER2R2M01. | 1,970 | 10 | Cut Tape | 10h | |||||||
| TME | IHLP2020CZER2R2M01 | 0 | 1 | 7h | ||||||||
| Newark | IHLP2020CZER2R2M01 | 0 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Vishay IHLP2020CZER2R2M01.
Download Vishay IHLP2020CZER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Vishay IHLP2020CZER2R2M01 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay IHLP2020CZER2R2M01.