Vishay IHLP2020BZER5R6M11

Inductor High Current Shielded Wirewound 5.6uH 20% 100KHz 3A 92mOhm DCR 2020 T/R
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZER5R6M11.

IHS

Datasheet6 pages8 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.88%

CAD Models

Download Vishay IHLP2020BZER5R6M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 0.663
Stock
75,773
4,084
Authorized Distributors
6
2
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
92 mΩ
92 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Wurth Elektronik74404052056
Inductor, 5.6Uh, Semishielded, 2.1A Rohs Compliant: Yes |Würth Elektronik 74404052056
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 3.8A 0.054Ohm DCR 2726 Automotive T/R

Descriptions

Descriptions of Vishay IHLP2020BZER5R6M11 provided by its distributors.

Inductor High Current Shielded Wirewound 5.6uH 20% 100KHz 3A 92mOhm DCR 2020 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2020
INDUCTOR, 5.6UH, 2.2A, 20%; Inductance:5.6µH; Inductance Tolerance:± 20%; DC Resistance Max:0.092ohm; DC Current Rating:3A; Inductor Case Style:2020BZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:3A; External Depth:5.18mm; External Length / Height:2mm; External Width:5.49mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:85.2mohm; Saturation Current Ic:2.2A
Inductance uH = 5.6 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 92 / Rated Current A = 3 / Self-Resonant Frequency MHz = 24 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2020 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP2020BZER5R6M11.