Bourns SRP4020TA-5R6M

General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020TA-5R6M.

Newark

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Electro Sonic

Inventory History

3 month trend:
+74.53%

CAD Models

Download Bourns SRP4020TA-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Carbonyl Powder 1.7A T/R
TAIYO YUDENNRS6012T5R3MMGJ
Inductor Power Shielded Wirewound 5.3uH 20% 100KHz Ferrite 1.55A 0.15Ohm DCR 2424 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
TAIYO YUDENNR6028T6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRP4020TA-5R6M provided by its distributors.

General Purpose Inductor, 5.6uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 1816
Fixed Inductor SMD-2 5.6µH ±20% 2.2A 125mΩ 25MHz 10@100kHz
FIXED IND 5.6UH 2.2A 125MOHM SMD / 5.6 µH Shielded Drum Core, Wirewound Inductor 2.2 A 125mOhm Max 2-SMD
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 10Q-Factor Carbonyl Powder 2.2A 0.125Ohm DCR 1616 T/R Automotive AEC-Q200
INDUCTOR, 5.6UH, 20%, 2.2A, SHIELDED; Inductance: 5.6µH; RMS Current (Irms): 2.2A; Inductor Construction: Shielded; Saturation Current (Isat): 3A; Product Range: SRP4020TA Series; Power Inductor Case: 4.45mm x 4.06mm x 1.8mm; DC Resistance Max: 0.125ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020TA-5R6M.
  • SRP4020TA5R6M