Bourns SRR7045-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7045-5R6M.

IHS

Datasheet3 pages5 years ago

Master Electronics

CAD Models

Download Bourns SRR7045-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.389
Stock
31,146
20,703
Authorized Distributors
6
4
Inductance
5.6 µH
5.6 µH
Tolerance
20 %
20 %
Current Rating
2.38 A
2.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
35 mΩ
Q Factor
10
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 5.6uH 20% 100KHz Carbonyl Powder 1.7A T/R
TAIYO YUDENNR6028T6R0M
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R
TAIYO YUDENNRS6028T6R0MMGK
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 52mOhm DCR 2424 T/R
Inductor Power Shielded/Molded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.04Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 5.6uH 20% 100KHz 11Q-Factor Ferrite 1.8A 0.106Ohm DCR 2020 T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616

Descriptions

Descriptions of Bourns SRR7045-5R6M provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 1KHz 10Q-Factor Ferrite 2.38A 36mOhm DCR T/R
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
Ind7X7X4.5Mm,5.6Uh20%2.38A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR7045-5R6M
100KHz 33MHz 2A 2.38A 10@7.96MHz 5.6¦ÌH 36m¦¸ ¡À20% SMD,7X7MM , 7mm*7mm*4.8mm
FIXED IND 5.6UH 3.2A 36 MOHM SMD
SRR7045 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 5.6muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.