Vishay IHLP1616BZER4R7M11

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 1.7A 105mOhm DCR 1616 T/R
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1616BZER4R7M11.

IHS

Datasheet4 pages8 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-42.31%

CAD Models

Download Vishay IHLP1616BZER4R7M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.605
$ 0.605
Stock
383,725
62,117
62,117
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.7 A
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
105 mΩ
105 mΩ
105 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 0.084Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.8A 0.092Ohm DCR 1211 T/R
TAIYO YUDENNRS6014T4R7MMGGV
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A Embossed T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 16Q-Factor Ferrite 2A 0.042Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.1A 36mOhm DCR Blister T/R

Descriptions

Descriptions of Vishay IHLP1616BZER4R7M11 provided by its distributors.

Inductor High Current Shielded Wirewound 4.7uH 20% 100KHz 1.7A 105mOhm DCR 1616 T/R
IHLP1616BZ-11 SERIES WIREWOUND SMD INDUCTOR W/ METAL CORE, 4.7 UH +/-20%
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductance:4.7µH; RMS Current (Irms):1.7A; Inductor Construction:Shielded; Saturation Current (Isat):1.75A; Product Range:IHLP-1616BZ-11 Series; DC Resistance Max:0.105ohm; Inductance Tolerance:± 20%; Product Length:4.45mm RoHS Compliant: Yes
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 105 / Self-Resonant Frequency MHz = 29 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 1616 / Series = IHLP1616 / Length mm = 4.06 / Width mm = 4.06 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP1616BZ(ER)4R7M11
  • IHLP1616BZER4R7M11.