Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN5020-4R7M

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
$ 0.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN5020-4R7M.

IHS

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-1.76%

CAD Models

Download Bourns SRN5020-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TAIYO YUDENNRS5020T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive AEC-Q200 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR 1514 T/R
TAIYO YUDENNRS5030T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 0.084Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A 0.07Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRN5020-4R7M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power Inductor (SMD), 4.7 uH, ± 20%, 2 A, Semishielded, 2 A, 5mm x 5mm x 2mm
100KHz 30MHz 2A 2A 11@7.96MHz 4.7μH 72mΩ ±20% 2020 standard mounting,SMD mount 5mm*5mm*2mm
INDUCTOR, SEMI-SHIELDED, 4.7UH, 2A, 20%,; INDUCTOR, SEMI-SHIELDED, 4.7uH, 2A, 20%, SMD; Product Range:BOURNS - SRN5020 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistan
Inductor, Semi-Shielded, 4.7Uh, 2A, 20%, Smd; Inductance:4.7Μh; Rms Current (Irms):2A; Inductor Construction:Semishielded; Saturation Current (Isat):2A; Product Range:Srn5020 Series; Inductor Case/Package:2020 [5050 Metric] Rohs Compliant: Yes |Bourns, Inc. SRN5020-4R7M
Inductance uH = 4.7 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 72 / Rated Current A = 2 / Self-Resonant Frequency MHz = 30 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRN5020 / Length mm = 5 / Width mm = 5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN5020-4R7M.