TAIYO YUDEN NRS6014T4R7MMGGV

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A Embossed T/R
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS6014T4R7MMGGV.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago

Taiyo Yuden SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN NRS6014T4R7MMGGV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 11Q-Factor Ferrite 2A 0.072Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
TAIYO YUDENNRS5020T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive AEC-Q200 T/R
TAIYO YUDENNRS5024T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.066Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.06Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 100KHz 9Q-Factor Ferrite 1.9A 0.084Ohm DCR 1515 T/R

Descriptions

Descriptions of TAIYO YUDEN NRS6014T4R7MMGGV provided by its distributors.

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.9A Embossed T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 1.9A, 4.7 uH, ± 20 %, NRS6014, RoHS
Taiyo Yuden SCT
Inductor, Shielded, 4.7Uh, 20%, 1.9A, Smd; Inductance:4.7Μh; Rms Current (Irms):1.9A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:Nrs Series; Dc Resistance Max:90Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden NRS6014T4R7MMGGV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU