Vishay IHLP1212AEER1R0M11

Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 3.9A 0.033Ohm DCR 1212 T/R
$ 0.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP1212AEER1R0M11.

Newark

Datasheet4 pages5 years ago
Datasheet7 pages13 years ago

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
-57.47%

CAD Models

Download Vishay IHLP1212AEER1R0M11 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-14
LTD Date2026-03-01

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0336Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A 0.0352Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 0.044Ohm DCR 1515 T/R

Descriptions

Descriptions of Vishay IHLP1212AEER1R0M11 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 3.9A 0.033Ohm DCR 1212 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1212
IHLP Series 1212 1 uH 20% 3.9 A Shielded Low Profile High Current SMT Inductor
INDUCTOR, IHLP-1212AE-11, 1.0UH 20%; Product Range:VISHAY DALE - IHLP-1212AB-11 Series High Current Inductors; Inductance:1µH; Inductance Tolerance:± 20%; DC Resistance Max:0.033ohm; DC Current Rating:3.9A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP1212AEER1R0M11.