TDK SPM4015T-1R0M-LR

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0336Ohm DCR T/R
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM4015T-1R0M-LR.

Newark

Datasheet4 pages5 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5A 0.0347Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 6A 0.0253Ohm DCR 2020 Automotive T/R

Descriptions

Descriptions of TDK SPM4015T-1R0M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0336Ohm DCR T/R
FIXED IND 1UH 4.7A 33.6 MOHM SMD / 1 µH Shielded Drum Core, Wirewound Inductor 4.7 A 33.6mOhm Max Nonstandard
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 1716
FIXED IND 1UH 4.7A 33.6 MOHM SMD
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
100KHz 8.9A 4.7A 1¦ÌH 33.6m¦¸ ¡À20% 4015 , 4.4mm*4.1mm*1.5mm
4.7A 1uH 卤20% 8.9A SMD,4.4x4.1mm Power Inductors ROHS
SPM-LR Nonstandard 0.173Lx0.161W 4.40mmx4.10mm 1muH
Inductor, Wirewound, 1Uh, 4.7A, 20%; Inductance:1Μh; Rms Current (Irms):4.7A; Inductor Construction:Shielded; Saturation Current (Isat):8.9A; Product Range:Spm-Lr Series; Inductor Case/Package:-; Dc Resistance Max:0.0336Ohm Rohs Compliant: Yes |Tdk SPM4015T-1R0M-LR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos