TDK SPM5012T-1R0M-LR

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A 0.0352Ohm DCR T/R
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SPM5012T-1R0M-LR.

IHS

Datasheet4 pages5 years ago

Newark

Inventory History

3 month trend:
-69.59%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.7A 0.0363Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 5A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.6A 0.0281Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5.1A 0.029Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 5A 0.0347Ohm DCR T/R

Descriptions

Descriptions of TDK SPM5012T-1R0M-LR provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A 0.0352Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal-Core, SMD, 2120
5.4Mm X 5.1Mm, -40 To +125 Degc, 4.4A, 1 H, 35.2M/Tape And Reel |Tdk SPM5012T-1R0M-LR
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
100KHz 7.5A 4.4A 1¦ÌH 35.2m¦¸ ¡À20% 5012 , 5.4mm*5.1mm*1.2mm
SPM-LR Nonstandard 0.213Lx0.201W 5.40mmx5.10mm 1muH
INDUCTOR, 1UH, 4.4A, 20%, WIREWOUND; Inductance: 1µH; RMS Current (Irms): 4.4A; Inductor Construction: Wirewound; Saturation Current (Isat): 7.5A; Product Range: SPM-LR Series; Power Inductor Case: 5.4mm x 5.1mm x 1.2mm; DC Re

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos