Vishay IFSC1515AHER2R2M01

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3.1A 0.045Ohm DCR 1515 T/R
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1515AHER2R2M01.

Newark

Datasheet2 pages7 years ago
Datasheet4 pages13 years ago
Datasheet4 pages13 years ago
Datasheet2 pages11 years ago

Upverter

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+36.63%

CAD Models

Download Vishay IFSC1515AHER2R2M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 3.6A 0.047Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.6A 0.047Ohm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 52mOhm DCR 1211 T/R
TAIYO YUDENMDPK5050T2R2MM
LLDND5050PKT2R2MM,Inductor Power Wirewound 2.2uH 20% 1MHz Metal 3.6A 0.055Ohm DCR T/R

Descriptions

Descriptions of Vishay IFSC1515AHER2R2M01 provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 3.1A 0.045Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515
Ind High Current Shielded Wirewound 2.2uH 20% 100KHz 3A 1515 T/R
Avnet Japan
IFSC Series 2.2 uH ±20 % Tolerance 3 A 35 mOhm SMT Shielded Power Inductor
INDUCTOR, 2.2UH, 3A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1515AH-01 Series; Inductance:2.2µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.045ohm; RMS Current (Irms):3A; Saturation Current (Isat):3A; Case Dimensions:3.8mm x 3.8mm x 1.8mm; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1515AHER2R2M01.