TAIYO YUDEN MDPK5050T2R2MM

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.6A 0.055Ohm DCR T/R
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN MDPK5050T2R2MM.

IHS

Datasheet12 pages5 years ago

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-44.61%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENMDWK4040T2R2MM
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.5A 0.054Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 2.2A 0.084Ohm DCR 1008 Standard
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.7A 0.115Ohm DCR 1008 T/R
TAIYO YUDENMDMK4040T2R2MM
Inductor Power Wirewound 2.2uH 20% 1MHz Metal 2.8A 0.079Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2220

Descriptions

Descriptions of TAIYO YUDEN MDPK5050T2R2MM provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 3.6A 0.055Ohm DCR T/R
MD Series 5 x 5 mm 2.2 uH ±20% 55 mOhm SMT Metal Core Wirewound Power Inductor
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 1919
Inductance:2.2Μh; Rms Current (Irms):3.6A; Inductor Construction:shielded; Saturation Current (Isat):4.1A; Product Range:mcoil Md Series; Power Inductor Case:4.9Mm X 4.9Mm X 1.4Mm; Dc Resistance Max:0.055Ohm; Core Material:metal Rohs Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDPK5050T2R2MM.