Vishay IDCS2512ER100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 75mOhm DCR T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IDCS2512ER100M.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download Vishay IDCS2512ER100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.12
$ 1.576
$ 1.576
Stock
36,148
102,344
102,344
Authorized Distributors
6
5
5
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
1 A
1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
56 mΩ
56 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.19A 0.083Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 68.76mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.075Ohm DCR T/R

Descriptions

Descriptions of Vishay IDCS2512ER100M provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 75mOhm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
IDCS Series 100 uH ±20 % Tolerance 1 A Shielded Surface Mount Power Inductor
IDCS-2512 Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 10muH
100KHz 1A 10¦ÌH 75m¦¸ ¡À20% 6.6mm*4.45mm*2.92mm
High Current Inductors 10 uH 20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric