Abracon ASPI-0403S-100M-T

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.075Ohm DCR T/R
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403S-100M-T.

Master Electronics

Datasheet3 pages6 years ago
Datasheet5 pages18 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-92.41%

CAD Models

Download Abracon ASPI-0403S-100M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 1.576
$ 1.576
Stock
21,937
102,344
102,344
Authorized Distributors
6
5
5
Inductance
10 µH
10 µH
10 µH
Tolerance
20 %
20 %
20 %
Current Rating
1 A
1 A
1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
56 mΩ
56 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.19A 0.083Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 68.76mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.053Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Abracon ASPI-0403S-100M-T provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.075Ohm DCR T/R
Power Inductors - SMD FIXED IND 10UH 1A 75 MOHM SMD
Ind 10.00 Uh 1.000 A 75.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASPI-0403S-100M-T
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2618
Power Inductor 10uH 1A 75mΩ, ASPI-0403S , RoHS
Abracon SCT
SMD Shielded Power Inductor 6.6 x 4.5 x 2.0mm
100KHz 1A 10¦ÌH 75m¦¸ ¡À20% SMD,4.5X6.6MM , 6.6mm*4.45mm*2.92mm
ASPI-0403S Nonstandard 0.260Lx0.175W 6.60mmx4.45mm 10muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0403S100MT