Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6603-100ML

Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6603-100ML.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+19.07%

CAD Models

Download Bourns SRR6603-100ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.658
Stock
60,880
28,690
Authorized Distributors
6
6
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
75 mΩ
75 mΩ
Q Factor
40
40
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 68.76mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.083Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz 1A 0.075Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.19A 0.083Ohm DCR 2020 T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR6603-100ML provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 40Q-Factor Ferrite 1A 0.075Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
IND PWR SHLD 10UH 20% 100KHZ 40Q-FCTR FERRITE 1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6603-100ML.