Vishay GSOT05C-G3-08

ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-G3-08.

IHS

Datasheet14 pages7 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-99.62%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.142
Stock
57,812
206,114
Authorized Distributors
5
5
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
12 V
12 V
Peak Pulse Power
480 W
480 W
Peak Pulse Current
30 A
30 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; GSOT05C-E3-08; 12 V; 30 A; 5 V; 6 V - 6 V
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 5V Automotive 3-Pin SOT-23 T/R
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT05C-G3-08 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 2 Element, Silicon
TVS Diode Arrays 5.0 Volt 300 Watt Common Anode
TVS DIODE 5VWM 16VC SOT233
ESD PROTECTION DIODE SOT23
TVS DIODE 5V 16V SOT23
ESD DIO 2L 5V SOT-23 GREEN
5V IR10UA IP30A P480W CD350PF
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSOT05C-G3-08.