Vishay GSOT05C-E3-18

ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R
$ 0.227
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSOT05C-E3-18.

IHS

Datasheet14 pages7 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
-99.72%

CAD Models

Download Vishay GSOT05C-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.068
$ 0.068
Stock
14,942
1,646,925
1,646,925
Authorized Distributors
4
6
6
Polarity
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Bidirectional, Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.8 V
6.8 V
6.8 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
480 W
480 W
480 W
Peak Pulse Current
30 A
30 A
30 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 2 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 16Vc 3-Pin SOT-23 T/R
ESD Suppressor Diode TVS Bi-Dir 5V 16Vc Automotive 3-Pin SOT-23 T/R
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V

Descriptions

Descriptions of Vishay GSOT05C-E3-18 provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 480W, 5V V(RWM), Unidirectional, 2 Element, Silicon
TVS DIODE 5VWM 16VC SOT233
ESD PROTECTION DIODE SOT23
Esd Protection Diode Sot23 |Vishay GSOT05C-E3-18
5V IR10UA IP30A P480W CD350PF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric