Vishay GSD2004WS-E3-08

Rectifier Diode, 1 Phase, 1 Element, 0.225A, 300V V(RRM), Silicon
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GSD2004WS-E3-08.

IHS

Datasheet4 pages8 years ago

TME

Inventory History

3 month trend:
-11.61%

CAD Models

Download Vishay GSD2004WS-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.101
$ 0.101
Stock
88,791
297,557
297,557
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
225 mA
225 mA
225 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode Small Signal Switching 100V 0.25A 6ns 2-Pin SOD-323 T/R
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R

Descriptions

Descriptions of Vishay GSD2004WS-E3-08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.225A, 300V V(RRM), Silicon
DIODE GEN PURP 240V 225MA SOD323 / Diode Standard 240 V 225mA Surface Mount SOD-323
Diode Small Signal Switching 300V 0.225A 2-Pin SOD-323 T/R
Switching Diode Genpurp Sod323 |Vishay GSD2004WS-E3-08
Diodes - General Purpose, Power, Switching 300 Volt 225mA 50ns
SWITCHING DIODE GENPURP SOD323
240V 4A 50ns 100nA 225mA SOD-323

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric