Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 1N4448WSF-7

Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448WSF-7.

Newark

Datasheet4 pages15 years ago

TME

Diodes Inc SCT

Inventory History

3 month trend:
-19.21%

CAD Models

Download Diodes Inc. 1N4448WSF-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.083
Stock
730,205
991,659
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Forward Voltage
720 mV
720 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Rectifier Diode Small Signal Switching 75V 0.15A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of Diodes Inc. 1N4448WSF-7 provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE, SMALL SIGNAL, 75V/0.25A, SOD323F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323F; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WSF-7.
  • 1N4448WSF7