MCC BAV21WS-TP

Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAV21WS-TP.

element14 APAC

Datasheet4 pages24 years ago

TME

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.039
$ 0.036
$ 0.036
Stock
9,419,616
28,373,403
28,373,403
Authorized Distributors
5
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
15 µA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-06-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BAV21WS Series 250 mA 200 V 200 mW SMT Fast Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Diodes Inc.1N4448WSF-7
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-323F T/R
Rectifier Diode, 1 Phase, 1 Element, 0.225A, 300V V(RRM), Silicon
Diodes Inc.1N4148WS-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R

Descriptions

Descriptions of MCC BAV21WS-TP provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.4A 50ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
BAV21WS Series 200 V 250 mW Surface Mount Small Signal Diode - SOD-323
200V 250mW 1.25V@200mA 50ns 200mA SOD-323 Switching Diode ROHS
SWITCHING DIODE, 250V, SOD-323, FULL REEL
DIODE GEN PURP 200V 200MA SOD323
DIODE STANDARD 200V 200MA SOD323
200V 9A 50ns 100nA 200mA SOD-323 SMD 900μm H

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi