Vishay GP02-30-E3/54

DIODE, STANDARD, 250mA, 3KV, DO-204AL-2; Diode Type: Standard Recovery; Diode Con
$ 0.448
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP02-30-E3/54.

IHS

Datasheet5 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-5.76%

CAD Models

Download Vishay GP02-30-E3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.448
$ 0.443
Stock
322,326
162,595
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
3 V
3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
Rectifier Diode Switching 600V 1A 30ns 2-Pin SOD-57 Ammo / DIODE AVALANCHE 600V 1A SOD57
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-15 T/R
DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type:Fast Recovery; Diode Configuration:

Descriptions

Descriptions of Vishay GP02-30-E3/54 provided by its distributors.

DIODE, STANDARD, 250mA, 3KV, DO-204AL-2; Diode Type:Standard Recovery; Diode Con
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL
DIODE GEN PURP 3KV 250MA DO204AL / Diode 3000 V 250mA Through Hole DO-204AL (DO-41)
GP02 Series 0.25 A 3 kV Axial Glass Passivated Junction Rectifier - DO-41
RECTIFIER, SINGLE, 0.25A, 3KV, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 3kV; Forward Current If(AV): 250mA; Diode Configuration: Single; Forward Voltage VF M; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP02-30 E3/54
  • GP02-30-E3/54.
  • GP02-30-E354
  • GP02-30E3/54