Vishay SBYV26C-E3/73

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
$ 0.448
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SBYV26C-E3/73.

IHS

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.037
$ 0.037
Stock
1,313,463
907,696
907,696
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.3 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
30 ns
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-06-21
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 600V 1A 30ns 2-Pin SOD-57 Ammo / DIODE AVALANCHE 600V 1A SOD57
Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-15 T/R
DIODE, FAST, 1A, 1KV, DO-204AC-2; Diode Type:Fast Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Vishay SBYV26C-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL
2.5V@1A 5Ã×A@600V 30ns 1A -65¡Í~+175¡Í@(Tj) 600V DO-41 Diodes - Fast Recovery Rectifiers ROHS
DIODE GEN PURP 600V 1A DO204AL
1A600V,30Ns, fs, superect, do41 |Vishay SBYV26C-E3/73
600V 30A 30ns 5¦ÌA 1A DO-204AL,DO-41 2.7mm*2.7mm
1A,600V,30NS,SUPERT,NOT FOR NEW DESIGN
DIODE STANDARD 600V 1A DO204AL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBYV26C-E373
  • SBYV26C-E3\73
  • SBYV26CE373