Vishay GP02-30-E3/73

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL
$ 0.444
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GP02-30-E3/73.

IHS

Datasheet5 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.79%

CAD Models

Download Vishay GP02-30-E3/73 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.448
Stock
162,595
191,326
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
3 V
3 V
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-09-06
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon, DO-204AL
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 4000V V(RRM), Silicon, DO-204AL
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 1600V V(RRM), Silicon

Descriptions

Descriptions of Vishay GP02-30-E3/73 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL
Diode Switching 3KV 0.25A 2-Pin DO-204AL Ammo
Avnet Japan
3KV 15A 2¦Ìs 5¦ÌA 250mA DO-204AL,DO-41 5.2mm*2.7mm*2.7mm
0.25A,3000V,SUPERT,NOT FOR NEW DESIGN
DIODE GEN PURP 3KV 250MA DO204AL
DIODE, RECTIFIER, 3KV, 0.25A, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:3kV; Forward Current If(AV):250mA; Forward Voltage VF Max:3V; Reverse Recovery Time trr Max:2µs; Forward Surge Current Ifsm Max:15A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:DO-204AL; No. of Pins:2; MSL:-; Operating Temperature Range:-65°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GP02-30-E3/73.
  • GP02-30-E373
  • GP02-30E3/73