
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GL41M-E3/97 | 15,000 | 10K | |||||||||
| Verical | GL41M-E3/97 | 10,000 | 10K | |||||||||
| DigiKey | GL41M-E3/97GICT-ND | 13,580 | 1 | Cut Tape | ||||||||
| TME | GL41M-E3/97 | 0 | 5K | 19h | ||||||||
| TTI | GL41M-E3/97 | 0 | 10K | Tape & Reel | 6h |
Download Vishay GL41M-E3/97 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay GL41M-E3/97 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: