onsemi GF1M

onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi GF1M.

IHS

Datasheet3 pages24 years ago
Datasheet5 pages7 years ago

Upverter

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
-7.03%

CAD Models

Download onsemi GF1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.474
$ 0.474
Stock
1,448,420
789,726
789,726
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiGF1K
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
onsemiGF1J
onsemi Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiGF1B
Diode Standard Recovery Rectifier 100 Volt 1A 2-Pin DO-214AC Tape and Reel
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle

Descriptions

Descriptions of onsemi GF1M provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 1000V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
DIODE, GLASS PASSIVATED RECTIFIER, HIGH CURRENT, LOW FORWARD VOLTAGE DROP
Rectifier Diode Switching 1KV 1A 2000ns 2-Pin SMA T/R
GF1M Series 1000 V 1 A Surface Mount General Purpose Rectifier - DO-214AC
BRIDGE RECTIFIER, 1A, 1000V, SMD; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Power Dissipation Pd:1.8W; Diode Mounting Type:Surface Mount; Bridge Rectifier Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Diode Case Style:SMA; External Depth:2.896mm; External Length / Height:2.438mm; External Width:4.597mm; Forward Surge Current Ifsm Max:30A; No. of Phases:1; Output Current Max:1A; Package / Case:SMA; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • GF1M.