Diodes Inc. DL4936-13-F

DL4936 Series 1 A 400 V Fast Recovery Rectifier Surface Mount - MELF
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DL4936-13-F.

IHS

Datasheet3 pages4 years ago

Future Electronics

iiiC

Jameco

CAD Models

Download Diodes Inc. DL4936-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.136
Stock
541,010
500,454
500,454
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
MELF
MELF
MELF
Forward Voltage
1.2 V
1.1 V
1.1 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Diodes Inc.DL4937-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon
Diodes Inc.DL4935-13-F
DL4935 Series 1 A 200 V Fast Recovery Rectifier Surface Mount - MELF
Diodes Inc.DL4933-13-F
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Surface Mount Glass Passivated Junction Rectifier | DIODE GEN PURP 600V 1A DO213AB
onsemiFDLL4448
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL4150
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. DL4936-13-F provided by its distributors.

DL4936 Series 1 A 400 V Fast Recovery Rectifier Surface Mount - MELF
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
Diode Switching 400V 1A 2-Pin MELF T/R
DL4936-13-F,RECTIFIER FAST REC OVERY O/J LEAD-FREE HEXFET PO
DIODE FAST REC 400V 1A SMD MELF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated